- Home ›
- All Products›
- 6609976-4
6609976-4
TE Connectivity / AMP Brand
36FC10B=F7752B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
36FC10B=F7752B
Search Keywords: 66099764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609976-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Leakage Current (Max) (120VAC, 60Hz):3.9 mA
-
Filter Type:Power Line
-
Voltage (Max):250 VAC
-
Ground Choke Option:No
-
Operating Temperature Range:-10 – 40 °C
-
Leakage Current (Max) (250VAC, 50Hz):7 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
Order Increment:
2
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
4
$257.71
8
$158.59
12
$125.55
16 +
$123.04
Click for Quote
Log in
to unlock special pricing