- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6609952-0
6609952-0
TE Connectivity / AMP Brand
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port
Search Keywords: 66099520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609952-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
Order Increment:
16
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
16
$20.40
32
$19.38
64
$18.41
128 +
$17.49
Click for Quote
Log in
to unlock special pricing