- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 6609952
TE Connectivity / AMP Brand
6609952
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port
Search Keywords: 6609952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609952
-
Alias/AKA:PS00SSSXB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Frequently Asked Questions
Is 6609952 RoHS compliant?
Yes, 6609952 is RoHS compliant.
What is the lead time for 6609952?
The standard lead time for 6609952 is approximately 35 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
35 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
20
$49.27
40
$30.32
60
$24.00
80 +
$23.52
Click for Quote
Log in
to unlock special pricing