- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609055-1
6609055-1
TE Connectivity / AMP Brand
3EHZ1=F7761 S0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3EHZ1=F7761 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- HZ (3 Amp) Series
- Medical Application
- Mount Style = Flange
Search Keywords: 66090551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609055-1
-
Alias/AKA:3EHZ1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.8 x 89.9 x 33.3 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
261
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$29.46
10
$29.02
25
$27.53
50
$25.76
100
$25.37
250 +
$24.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments