- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609054-1
6609054-1
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 3 A - 250 VAC - EMI - RFI - Quick Connect - 32.18 mH - 1.08 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 3 A - 250 VAC - EMI - RFI - Quick Connect - 32.18 mH - 1.08 µF.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- HQ (3-6 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 66090541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609054-1
-
Alias/AKA:3EHQ1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:97.8 x 52.6 x 45.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,341
Ships today, if you order in
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$56.50
5
$54.22
12
$50.58
36
$42.42
60
$42.31
108
$42.21
252 +
$42.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments