- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609044-5
6609044-5
TE Connectivity / AMP Brand
20VW6=F7772 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
20VW6=F7772 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- W (3-20 Amp) Series
- High Noise Industrial Application
- Mount Style = Flanged
Search Keywords: 66090445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609044-5
-
Alias/AKA:20VW6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:106.7 x 135.64 x 38.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
MOQ for out of Stock Qty:
4
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$81.80
4
$80.60
8
$80.19
12
$71.80
16 +
$70.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments