- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609042-4
6609042-4
TE Connectivity / AMP Brand
20VS1=F7249 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
20VS1=F7249 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- S (3-60 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flange
Search Keywords: 66090424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609042-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:106.7 x 132.8 x 38.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
64
can ship 6/11/26
Minimum Order Quantity:
4
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
4
$77.16
8
$76.41
12
$61.37
20
$59.15
52
$55.04
100 +
$54.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments