- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609034-4
6609034-4
TE Connectivity / AMP Brand
3VDK3=F7597 S0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
3VDK3=F7597 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- DK (1-20 Amp, Enhanced K) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609034-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 85.1 x 29.5 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
598
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$22.83
15
$22.40
29
$21.97
48
$21.13
100
$20.15
500
$18.90
1,000 +
$17.91
Click for Quote
Log in
to unlock special pricing