- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609032-5
6609032-5
TE Connectivity / AMP Brand
3VR1=F7198 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3VR1=F7198 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords: 66090325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609032-5
-
Alias/AKA:3VR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 97.8 x 29.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
On Order:
144
can ship 12/25/26
Stock lot only:
10
Minimum Order Quantity:
12
Order Increment:
12
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$21.604
12
$19.640
36
$19.060
60
$18.930
108
$17.680
252
$17.450
504
$16.280
1,008 +
$16.110
Click for Quote
Log in
to unlock special pricing