- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609008-5
6609008-5
TE Connectivity / AMP Brand
15EJH1=F8051 S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
15EJH1=F8051 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EJH (1-20 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 66090085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6609008-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 24.38 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$9.12
40
$8.65
80
$8.39
120
$7.87
280
$7.79
520
$7.59
1,000 +
$7.56
Click for Quote
Log in
to unlock special pricing