- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6600393-2
6600393-2
TE Connectivity / AMP Brand
MBXL VERT HDR 3P STR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL VERT HDR 3P STR
Search Keywords: 66003932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6600393-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:200 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
263
$17.18
525
$9.09
788
$6.24
1,050 +
$6.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments