- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6600333-1
6600333-1
TE Connectivity / AMP Brand
MBXL VERT HDR 5ACP+24S+5ACP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL VERT HDR 5ACP+24S+5ACP
Search Keywords: 66003331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6600333-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:10Power/24Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:200,60 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
12
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
300
$42.82
600
$21.87
900
$14.89
1,200 +
$14.59
Click for Quote
Log in
to unlock special pricing