- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6600303-1
6600303-1
TE Connectivity / AMP Brand
MBXL VERT HDR 8P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL VERT HDR 8P
Search Keywords: 66003031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6600303-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:8
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
74 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
300
$22.81
600
$12.04
900
$8.28
1,200 +
$8.11
Click for Quote
Log in
to unlock special pricing