- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 6565199-1
6565199-1
TE Connectivity / AMP Brand
TC-ZIF HDR ASSY 260P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TC-ZIF HDR ASSY 260P
Search Keywords: 65651991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6565199-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:0.8 mm
-
Termination Method:Solder
-
Number of Contacts:260
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
28 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
30
$169.34
60
$89.38
90
$61.47
120 +
$60.24
Click for Quote
Log in
to unlock special pricing