- Home ›
- All Products›
- 6-487509-6
6-487509-6
TE Connectivity / AMP Brand
TRIOMATE ASY V17P L=4.064,LDFR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TRIOMATE ASY V17P L=4.064,LDFR
Search Keywords: 64875096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-487509-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
75 -
FFC Connector Product Type:Connector Assembly
-
PCB Mount Retention Type:Z Bend
-
Housing Material:Thermoplastic
-
FFC Cable Entry:Vertical
-
Connector Mounting Type:Board Mount
-
Mating Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:17
-
Number of Rows:1
-
Mating Alignment:With
-
Insertion Force Type:Low Insertion Force (LIF)
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
Mating Alignment Type:Polarization
-
Connector & Housing Type:Receptacle
-
PCB Mount Orientation:Vertical
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Socket
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Mating Area Plating Material Thickness:5 µm
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):1 A
-
Panel Mount Feature:Without
-
Termination Post & Tail Length:.16 in, 4.06 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
75
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
900
$3.15
1,800
$1.67
2,700
$1.18
3,600 +
$1.15
Click for Quote
Log in
to unlock special pricing