- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 647508-6
647508-6
TE Connectivity / AMP Brand
CST 100 II HSG,SPEC,BLOCK CIR
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CST 100 II HSG,SPEC,BLOCK CIR
Search Keywords: 6475086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647508-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Rating:Recognized
-
CSA Rating:Certified
-
Mating Alignment:With
-
Comment:Accepts Rec Contact p/n 1375819 & MTA-100 Keying Plug P/N 641994-1 , Not interchangeable with CST-100 contacts and housings.
-
For Use With:Mates with Specified MTA .100 Headers, Similar Competitive Notched Headers & CST .100 Shrouded Headers
-
Product Type:Connector
-
Length:15.75 mm
-
Connector Style:Receptacle
-
Number of Loaded Positions:5
-
Packaging Quantity:1
-
Mating Retention:With
-
Number of Rows:1
-
Packaging Method:Package
-
Circuit Application:Power & Signal
-
Height:.26 in
-
Connector Type:Housing
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
Housing Color:Natural
-
Panel Mount Feature:Without
-
UL File Number:E28476
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Retention:Without
-
Mating Alignment Type:Polarizing Tab
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:6
-
Centerline (Pitch):.1 in, 2.54 mm
-
CSA File Number:LR 7189
-
Connector System:Wire-to-Wire
-
Housing Material:Nylon - GF
-
Post Numbers Omitted:5
-
Color:Natural
-
PCB Mount Retention:Without
-
Operating Voltage:250 VAC
-
Sealable:No
-
Agency/Standard:CSA , UL
-
Strain Relief:Without
-
Contact Type:Socket
-
Mating Retention Type:Latch
-
PCB Mount Alignment:Without
-
Number of Blocked Positions:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5625
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,625
$0.0755
11,250
$0.0567
16,875
$0.0529
22,500 +
$0.0518
Click for Quote
Log in
to unlock special pricing