- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 6474462-1
6474462-1
TE Connectivity / AMP Brand
Cable Assembly - Flexible - 0.093m - 24AWG - 20 Position Wire to Board to 20 POS Wire to Board PIN-SKT.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Assembly - Flexible - 0.093m - 24AWG - 20 Position Wire to Board to 20 POS Wire to Board PIN-SKT.
Search Keywords: 64744621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6474462-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$35.95
10
$35.86
25
$35.77
50
$35.68
63
$35.59
125
$18.99
188
$13.33
250 +
$13.06
Click for Quote
Log in
to unlock special pricing