- Home ›
- All Products›
- 647409-1
647409-1
TE Connectivity / AMP Brand
SL156 RECEPT,SNNI/PHBZ,L/P,LRG
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SL156 RECEPT,SNNI/PHBZ,L/P,LRG
Product Highlights:
- SL-156 Contacts
- Wire Termination Type = Crimp
- Bright Tin Contact Mating Area Plating Material
- Wire Size = 0.9-0.2² [18-24] mm² [AWG]
- Used For SL-156 Large Insulation Diameter Wire
Search Keywords: 6474091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647409-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Underplating Material:Nickel
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Sealable:No
-
Contact Type:Socket
-
Crimp Area Plating Material Finish:Bright
-
Wire/Cable Size:24 – 18 AWG, .2 – .9 mm²
-
Packaging Method:Bag/Box
-
Crimp Area Plating Material:Tin
-
Circuit Application:Power
-
Contact Style:Hooded , Standard
-
Insulation Diameter:.07 – .112 in, 1.78 – 2.84 mm
-
Product Type:Contact
-
Connector Mounting Type:Cable Mount
-
Contact Retention:With
-
Packaging Quantity:1000
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material:Tin-Lead
-
Wire/Cable Type:Discrete Wire , Stranded
-
Crimp Area Plating Thickness:.2 µm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Contact Mating Area Plating Thickness:80 µin, 2.03 µm
-
Contact Mating Area Plating Material Finish:Bright
-
Underplate Material Thickness:1.27 µm , 50 µin
-
Contact Retention Type:Locking Lance
-
Contact Current Rating (Max):10 A
-
Operating Voltage:250 VAC
-
For Use With:SL-156 Large Insulation Diameter Wire
-
Contact Transmits (Typical):Power
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories