- Home ›
- All Products›
- 647290-1
647290-1
TE Connectivity / AMP Brand
03P MTA156 HDR STR SN OMIT # 3
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
03P MTA156 HDR STR SN OMIT # 3
Search Keywords: 6472901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647290-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Circuit Application:Power
-
Contact Retention Within Housing:Without
-
Packaging Quantity:2000
-
Number of Power Positions:3
-
Housing Material:Polyester - GF
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):7 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Retention:Without
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Panel Mount Feature:Without
-
Number of Positions:3
-
Header Type:Unshrouded
-
Housing Color:Natural
-
Sealable:No
-
Number of Rows:1
-
Mating Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Package
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:600 VAC
-
Strain Relief:Without
-
Rectangular Power Connector Type:Header
-
Connector & Housing Type:Plug
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Base Material:Copper Alloy
-
Contact Type:Pin
-
Mating Post Length:.4 in, 10.16 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
PCB Thickness (Recommended):1.6 in, .06 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Post & Tail Length:.125 in, 3.17 mm
-
Contact Mating Area Plating Material Thickness:2.54 µin, 100 µm
-
Connector Height:.125 in, 3.17 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Product Width:.25 in, 6.35 mm
-
Product Length:.468 in, 11.89 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,000
$0.1229
4,000
$0.1176
6,000
$0.1173
8,000
$0.1159
26,000
$0.0990
50,000
$0.0834
100,000
$0.0832
150,000 +
$0.0830
Click for Quote
Log in
to unlock special pricing