- Home ›
- All Products›
- 647175-7
647175-7
TE Connectivity / AMP Brand
07P SL156 HSG W/LR W/O#5
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
07P SL156 HSG W/LR W/O#5
Search Keywords: 6471757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:647175-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Halogen Free:Yes
-
Operating Voltage:250 VAC
-
Connector System:Wire-to-Board
-
Circuit Identification Feature:Without
-
Number of Positions:7
-
Housing Material:Nylon 66/6
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Packaging Quantity:500
-
Housing Color:Natural
-
Contact Type:Socket
-
Packaging Method:Bag
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector & Housing Type:Receptacle
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Inline
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.156 in, 3.96 mm
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
-
Connector Height:.66 in, 16.76 mm
-
CSA Rating:LR 7189
-
Approved Standards:UL E28476
-
Product Length:1.09 in, 27.68 mm
-
Product Width:.25 in, 6.35 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,750
$0.2296
3,500
$0.1722
5,250
$0.1607
7,000 +
$0.1575
Click for Quote
Log in
to unlock special pricing