- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 646482-2
646482-2
TE Connectivity / AMP Brand
2MM H.M.,B-22 SHROUD 3.9MM
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2MM H.M.,B-22 SHROUD 3.9MM
Product Highlights:
- Shroud
- Receptacle
- Shroud Type = B 22 Col
- CompactPCI
- With Standoff
Search Keywords: 6464822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646482-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Shroud
-
Dimension:24.9 x 15.4 x 14.3 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
320
Order Increment:
32
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
320
$6.66
640
$3.53
960
$2.48
1,280 +
$2.43
Click for Quote
Log in
to unlock special pricing