- Home ›
- All Products›
- 646480-1
646480-1
TE Connectivity / AMP Brand
2MM H.M., C SHROUD 3MM
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2MM H.M., C SHROUD 3MM
Product Highlights:
- Shroud
- Receptacle
- Shroud Type = C
- CompactPCI
- Without Standoff
Search Keywords: 6464801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646480-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mating Alignment Type:Guide Lugs
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Package
-
Number of Rows:7
-
Mating Alignment:With
-
Number of Positions:77
-
Product Height:.527 in, 13.4 mm
-
Row-to-Row Spacing:.079 in, 2 mm
-
Product Length:.98 in, 24.9 mm
-
Product Width:.606 in, 15.4 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.079 in, 2 mm
-
Primary Product Material:Glass Filled Polyester
-
Primary Product Color:Gray
-
Connector Cover Type:PCB Mount Shroud
-
Operating Temperature (Max):125 °C, 257 °F
-
Compatible With Backplane Connector Type:Type C
-
Number of Columns:11
-
Accepts Module Length:.984 in, 25 mm
-
Shroud Floor Thickness:.118 in, 3 mm
-
Connector & Contact Retention Accessory Type:Shroud
-
CompactPCI:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$4.80
500
$2.96
750
$2.34
1,000 +
$2.29
Click for Quote
Log in
to unlock special pricing