- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 645952-2
645952-2
TE Connectivity / AMP Brand
SOCKET,MIN-SPR B-N SN-AU SER-2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SOCKET,MIN-SPR B-N SN-AU SER-2
Product Highlights:
- Mating Pin Dia. Range = .36 - .66 mm
- Socket Length = 4.67 mm
- Sleeve Style = Bullet Nose
- Tin Sleeve Plating
- Gold (30) Contact Spring Plating
Search Keywords: 6459522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:645952-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,481
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
85 Weeks
can ship
1/10/28
Price (USD)
Qty
Unit Price
200
$0.7605
1,000
$0.7587
2,500
$0.7567
5,000
$0.7548
10,000
$0.3996
15,000
$0.2812
20,000 +
$0.2756
Click for Quote
Log in
to unlock special pricing