- Home ›
- All Products›
- 6450882-9
6450882-9
TE Connectivity / AMP Brand
MBXLE R/A RCPT 3ACP + 8P + 24S
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXLE R/A RCPT 3ACP + 8P + 24S
Search Keywords: 64508829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450882-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Housing Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Receptacle
-
Contact Retention Within Housing:Without
-
Number of Signal Positions:24
-
Number of Power Positions:11
-
Housing Material:High Temperature Thermoplastic
-
Packaging Method:Tray
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Mount Orientation:Right Angle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:35
-
Contact Current Rating (Max):42 A
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Contact Type:Receptacle
-
Operating Voltage:300 VAC, 60 VAC, 300 VDC, 60 VDC
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.1 in, .225 in, .275 in, .3 in, 2.54 mm, 5.71 mm, 6.98 mm, 7.62 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Circuit Application:Power & Signal
-
Wire Color (Base):Black
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Mating & Unmating Configuration:Normal
-
Rectangular Power Connector Type:Connector Assembly
-
Assembly Requirement:Factory Assembled
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
275
$37.46
550
$19.13
825
$13.02
1,100 +
$12.76
Click for Quote
Log in
to unlock special pricing