- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450869-9
6450869-9
TE Connectivity / AMP Brand
VER RECEP ASSEMBLY,W/ LP CONTACTS WITHOUT GUIDES, PRESS FIT MULTI-BEAM XLE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
VER RECEP ASSEMBLY,W/ LP CONTACTS WITHOUT GUIDES, PRESS FIT MULTI-BEAM XLE
Search Keywords: 64508699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450869-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:8Power/32Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.78
40
$8.63
75
$8.46
150
$8.29
1,155
$8.13
5,000
$7.18
10,000 +
$6.22
Click for Quote
Log in
to unlock special pricing