- Home ›
- All Products›
- 6450843-5
6450843-5
TE Connectivity / AMP Brand
MBXLE R/A HEADER 10P
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXLE R/A HEADER 10P
Search Keywords: 64508435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450843-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Number of Positions:10
-
Connector System:Board-to-Board
-
PCB Mount Retention Type:Retention Clip/Post
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Housing Type:Plug
-
Housing Material:High Temperature Thermoplastic
-
Connector Mounting Type:Board Mount
-
Housing Color:Black
-
Mating Retention Type:Retention Clip/Post
-
Number of Signal Positions:0
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Noble Metal
-
Power Contact Base Material:Tin
-
Contact Current Rating (Max):50 A
-
Number of Power Positions:10
-
Contact Retention Within Housing:Without
-
Contact Type:Blade
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Termination Post & Tail Length:.209 in, 5.33 mm
-
Operating Voltage:60 VAC, 60 VDC
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Mating & Unmating Configuration:Normal
-
Assembly Requirement:Factory Assembled
-
Rectangular Power Connector Type:Connector Assembly
-
Wire Color (Base):Black
-
Contact Underplating Material Thickness:5.33 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
44
$20.05
88
$12.34
132
$9.77
176 +
$9.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments