- Home ›
- All Products›
- 6450830-6
6450830-6
TE Connectivity / AMP Brand
MBXL R/A HDR 3P+1LP+24S+3HDP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MBXL R/A HDR 3P+1LP+24S+3HDP
Search Keywords: 64508306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450830-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Plug
-
PCB Mount Orientation:Right Angle
-
Number of Power Positions:7
-
PCB Mount Retention:With
-
Housing Material:High Temperature Thermoplastic
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:4
-
UL Flammability Rating:UL 94V-0
-
Power Contact Base Material:Tin
-
Mating Retention Type:Boardlock
-
Contact Retention Within Housing:Without
-
PCB Mount Retention Type:Boardlock
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):50 A
-
Contact Mating Area Plating Material:Noble Metal
-
Rectangular Power Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Signal Positions:24
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Number of Positions:31
-
Housing Color:Black
-
Header Type:Fully Shrouded
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, .115 in, .25 in, 2.54 mm, 2.92 mm, 6.35 mm
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Contact Type:Blade , Pin
-
Operating Voltage:200 VAC, 60 VAC, 200 VDC, 60 VDC
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Termination Post & Tail Length:.175 in, 4.45 mm
-
Circuit Application:Power & Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$27.51
500
$14.52
750
$9.99
1,000 +
$9.79
Click for Quote
Log in
to unlock special pricing