- Home ›
- All Products›
- 6450810-3
6450810-3
TE Connectivity / AMP Brand
XLE V/H 2P/24S/1P/2ACP/ 5P/2ACP/1P/24S/1
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
XLE V/H 2P/24S/1P/2ACP/ 5P/2ACP/1P/24S/1
Search Keywords: 64508103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450810-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:48
-
Housing Color:Black
-
PCB Mount Orientation:Vertical
-
Number of Positions:62
-
PCB Contact Termination Area Plating Material:Tin
-
Power Contact Base Material:Tin
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:With
-
Contact Base Material:Copper Alloy
-
Number of Power Positions:14
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Retention Within Housing:Without
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):50 A
-
Contact Mating Area Plating Material:Noble Metal
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:4
-
Connector Mounting Type:Board Mount
-
Housing Material:Thermoplastic
-
Termination Post & Tail Length:.175 in, 4.45 mm
-
Mating Retention Type:Boardlock , Retention Clip/Post
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.2 in, .375 in, .4 in, 10.16 mm, 5.08 mm, 9.52 mm
-
Contact Type:Blade , Pin
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Voltage:60 VAC, 60 VDC
-
PCB Mount Retention Type:Boardlock , Retention Clip/Post
-
Circuit Application:Power & Signal
-
Rectangular Power Connector Type:Connector Assembly
-
Contact Underplating Material Thickness:4.45 µm
-
Assembly Requirement:Factory Assembled
-
Wire Color (Base):Black
-
Mating & Unmating Configuration:Normal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$43.42
500
$22.18
750
$15.10
1,000 +
$14.79
Click for Quote
Log in
to unlock special pricing