- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6450541-4
6450541-4
TE Connectivity / AMP Brand
Conn Board to Board RCP 6Power/24Signal POS Press Fit ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Board to Board RCP 6Power/24Signal POS Press Fit ST Thru-Hole Tray
Search Keywords: 64505414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450541-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:N/A
-
Number of Contacts:6Power/24Signal
-
Maximum Current Rating:42/Contact A
-
Termination Method:Press Fit3593
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Ships today, if you order in
MOQ for In Stock Qty:
33
MOQ for out of Stock Qty:
33
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
33
$11.68
42
$11.65
83
$8.84
124
$8.28
165 +
$8.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments