- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6450123-1
6450123-1
TE Connectivity / AMP Brand
Conn HDR and Receptacle 3Power POS 2.54mm Solder RA Thru-Hole 24 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn HDR and Receptacle 3Power POS 2.54mm Solder RA Thru-Hole 24 Terminal 1 Port Tray
Search Keywords: 64501231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6450123-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:3Power
-
Termination Method:Solder
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:105(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
You may purchase all in-stock quantity of 14
Stock lot only:
14
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
1
$2.288
35
$2.080
200
$2.040
350
$2.000
650
$1.970
1,232
$1.930
5,000 +
$1.490
Click for Quote
Log in
to unlock special pricing