- Home ›
- All Products›
- 644971-2
644971-2
TE Connectivity / AMP Brand
08P MTA156 HDR ASSY W/O#6 F/L
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
08P MTA156 HDR ASSY W/O#6 F/L
Search Keywords: 6449712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644971-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mating Retention Type:Friction Lock
-
Contact Layout:Inline
-
Contact Retention Within Housing:Without
-
Circuit Application:Power
-
PCB Mount Orientation:Vertical
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Operating Voltage:600 VAC
-
Number of Power Positions:8
-
Number of Loaded Positions:7
-
Connector System:Wire-to-Board
-
Housing Color:Natural
-
UL Rating:Recognized
-
Number of Blocked Positions:1
-
Mating Alignment:Without
-
Contact Current Rating (Max):7 A
-
Packaging Method:Package
-
Packaging Quantity:1000
-
PCB Mount Alignment:Without
-
Housing Material:Polyester - GF
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:8
-
Panel Mount Feature:Without
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Rectangular Power Connector Type:Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Copper Alloy
-
Strain Relief:Without
-
Contact Underplating Material:Nickel
-
Sealable:No
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Housing Type:Plug
-
Contact Type:Pin
-
Header Type:Partially Shrouded
-
Agency/Standard:CSA , UL
-
Mating Post Length:.4 in, 10.16 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Termination Post & Tail Length:.16 in, 4.1 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material Thickness:2.54 µin, 100 µm
-
Approved Standards:UL E28476
-
Connector Height:.525 in, 13.34 mm
-
Product Length:1.248 in, 31.7 mm
-
CSA Rating:Certified , LR 7189
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.5848
500
$0.4752
1,000
$0.4539
3,000
$0.4283
5,000
$0.4166
8,000
$0.4156
10,000
$0.4055
15,000 +
$0.4045
Click for Quote
Log in
to unlock special pricing