- Home ›
- All Products›
- 644969-3
644969-3
TE Connectivity / AMP Brand
05P MTA156 HDR ASSY W/O#2
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
05P MTA156 HDR ASSY W/O#2
Search Keywords: 6449693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644969-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Housing Color:Natural
-
Strain Relief:Without
-
Connector System:Wire-to-Board
-
Mating Retention Type:Friction Lock
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Power Positions:5
-
Packaging Method:Package
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):7 A
-
Contact Layout:Inline
-
Number of Rows:1
-
Mating Alignment:Without
-
Sealable:No
-
Number of Positions:5
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:2000
-
Contact Retention Within Housing:Without
-
Circuit Application:Power
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:600 VAC
-
Housing Material:Polyester - GF
-
Rectangular Power Connector Type:Header
-
Mating Retention:With
-
Panel Mount Feature:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Retention:Without
-
Contact Base Material:Copper Alloy
-
Connector & Housing Type:Plug
-
Header Type:Partially Shrouded
-
Contact Type:Pin
-
Termination Post & Tail Length:.125 in, 3.17 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Mating Post Length:.4 in, 10.16 mm
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
PCB Thickness (Recommended):1.6 in, .06 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Height:.425 in, 10.79 mm
-
Product Width:.3 in, 7.62 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Product Length:.78 in, 19.81 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$0.3026
2,000
$0.2280
4,000
$0.2248
6,000
$0.2216
8,000
$0.2155
26,000
$0.1844
50,000
$0.1617
100,000 +
$0.1596
Click for Quote
Log in
to unlock special pricing