- Home ›
- All Products›
- 644742-1
644742-1
TE Connectivity / AMP Brand
MTA-.156 HEADER ASSEMBLY, FRICTION LOCK, STRAIGHT .045 SQUARE POST, .000030 GOLD, 3 POSITION, OMITTED POST
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
MTA-.156 HEADER ASSEMBLY, FRICTION LOCK, STRAIGHT .045 SQUARE POST, .000030 GOLD, 3 POSITION, OMITTED POST
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 3
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 6447421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644742-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Panel Mount Feature:Without
-
Operating Voltage:600 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Thickness:29.92 µin, .76 µm
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector System:Wire-to-Board
-
Connector Height:.525 in, 13.34 mm
-
Contact Underplating Material:Nickel
-
Housing Color:Natural
-
Contact Layout:Inline
-
Mating Retention Type:Friction Lock
-
Termination Method to Wire & Cable:Solder
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Mating Alignment:Without
-
Strain Relief:Without
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Position Locations Omitted:2
-
Packaging Method:Package
-
UL Rating:Recognized
-
Agency/Standard:CSA , UL
-
UL File Number:E28476
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
Connector Length:.312 in, 7.92 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
CSA File Number:LR7189
-
Number of Loaded Positions:2
-
CSA Rating:Certified
-
Number of Blocked Positions:1
-
Number of Rows:1
-
Square Termination Post & Tail Dimension:.045 in, 1.14 mm
-
Contact Base Material:Copper Alloy
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):7 A
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Retention Within Housing:Without
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:1
-
Sealable:No
-
Contact Mating Area Length:.4 in, 10.16 mm
-
Circuit Application:Power
-
Number of Positions:3
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Contact Type:Pin
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Contact Shape & Form:Square
-
Header Type:Unshrouded
-
Mating Retention:With
-
Housing Material:Polyester - GF
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector Mounting Type:Board Mount
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT