- Home ›
- All Products›
- 644713-1
644713-1
TE Connectivity / AMP Brand
24P MTA156 HDR ASSY STR W/O#23
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
24P MTA156 HDR ASSY STR W/O#23
Search Keywords: 6447131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644713-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Current Rating (Max):7 A
-
Number of Loaded Positions:23
-
Contact Mating Area Plating Material:Tin
-
UL Rating:Recognized
-
Mating Retention:With
-
Number of Blocked Positions:1
-
Number of Rows:1
-
Number of Positions:24
-
Contact Underplating Material:Nickel
-
PCB Mount Retention:Without
-
Strain Relief:Without
-
Connector & Housing Type:Plug
-
Number of Power Positions:24
-
Housing Material:Polyester - GF
-
Contact Retention Within Housing:Without
-
Circuit Application:Power
-
Operating Voltage:600 VAC
-
Housing Color:Natural
-
PCB Mount Orientation:Vertical
-
Mating Retention Type:Friction Lock
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Rectangular Power Connector Type:Header
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Copper Alloy
-
Packaging Quantity:1
-
PCB Contact Termination Area Plating Material:Tin
-
Panel Mount Feature:Without
-
Packaging Method:Package
-
Contact Layout:Inline
-
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:Without
-
Header Type:Partially Shrouded
-
Contact Type:Pin
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Post Length:.4 in, 10.16 mm
-
Termination Post & Tail Length:.15 in, 3.81 mm
-
Agency/Standard:CSA , UL
-
Approved Standards:UL E28476
-
Product Length:3.744 in, 95.1 mm
-
Connector Height:.525 in, 13.34 mm
-
CSA Rating:Certified , LR 7189
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
125
$6.64
250
$4.08
375
$3.23
500 +
$3.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments