- Home ›
- All Products›
- 644468-2
644468-2
TE Connectivity / AMP Brand
02P MTA156 CONN ASSY 24AWG WHT
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
02P MTA156 CONN ASSY 24AWG WHT
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 2
- Mating Type = Receptacle
- Connector Type = Feed Thru
- Wire-to-Board Application
Search Keywords: 6444682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644468-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Backwall/Post Interruptions:Without
-
Operating Voltage:600 VAC
-
Mating Alignment Type:Polarizing Tab
-
Connector System:Wire-to-Board
-
Connector Type:Connector Assembly
-
Contact Type:Socket
-
Contact Mating Area Plating Thickness:80 – 200 µin, 2.03 – 5.08 µm
-
Insulation Diameter:.095 in, 2.41 mm
-
Housing Style:Standard
-
Contact Termination Area Plating Material:Tin-Lead
-
UL Rating:Recognized
-
PCB Mount Alignment:Without
-
UL File Number:E28476
-
Number of Positions:2
-
Cable Exit Angle:90 °
-
UL Flammability Rating:UL 94V-2
-
Termination Method to Wire & Cable:IDC
-
Connector Design:Feed Through
-
Agency/Standard:CSA , UL
-
Contact Layout:Inline
-
Sealable:No
-
For Use With:MTA .156 Header
-
Contact Mating Area Plating Material Finish:Bright
-
Mating Alignment:With
-
Mating Retention Type:Locking Ramp
-
Strain Relief:With
-
Contact Retention:With
-
Housing Material:Nylon 6/6
-
Contact Retention Type:Locking Lance
-
Panel Mount Feature:Without
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Method:Box & Carton
-
Contact Mating Area Plating Material:Tin-Lead
-
Contact Base Material:Copper Alloy
-
Wire/Cable Size:24 AWG, .2 mm²
-
CSA Rating:Certified
-
Centerline (Pitch):.156 in, 3.96 mm
-
Height:.385 in, 9.78 mm
-
Length:.312 in, 7.92 mm
-
Number of Rows:1
-
CSA File Number:LR7189
-
Contact Termination Area Plating Thickness:80 – 200 µin, 2.03 – 5.08 µm
-
Wire/Cable Type:Discrete Wire , Stranded
-
Product Type:Connector
-
Packaging Quantity:500
-
Connector Style:Receptacle
-
PCB Mount Retention:Without
-
Housing Color:White
-
Mating Retention:With
-
Contact Termination Area Plating Material Finish:Bright
-
Contact Current Rating (Max):7 A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent