- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 644329-9
644329-9
TE Connectivity / AMP Brand
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
Product Highlights:
- 9 Positions
- Preloaded
- Housing Gender = Plug
- Contact Gender = Receptacle
- Connector Style = Closed End
Search Keywords: 6443299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:644329-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12.5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
283
Can Ship immediately
Minimum Order Quantity:
55
Price (USD)
Qty
Unit Price
55
$1.2100
300
$1.1800
500
$1.1200
1,000
$0.9792
2,500
$0.9180
5,000
$0.8772
10,000 +
$0.8364
Click for Quote
Log in
to unlock special pricing
Accessories