- Home ›
- All Products›
- 643701-9
643701-9
TE Connectivity / AMP Brand
10P MTA156 HDR ASSY STR W/O#3,
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10P MTA156 HDR ASSY STR W/O#3,
Search Keywords: 6437019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643701-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
Sealable:No
-
Connector Length:1.56 in, 39.62 mm
-
PCB Mount Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Wire-to-Board
-
Panel Mount Feature:Without
-
Contact Underplating Material:Nickel
-
Connector Height:.525 in, 13.33 mm
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.156 in, 3.96 mm
-
Housing Material:Polyester - GF
-
Packaging Quantity:2000
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
Circuit Application:Power
-
Square Termination Post & Tail Dimension:.045 in, 1.14 mm
-
Mating Retention:With
-
Contact Base Material:Copper Alloy
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Positions:10
-
Mating Retention Type:Friction Lock
-
PCB Connector Assembly Type:PCB Mount Header
-
Operating Voltage:600 VAC
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Number of Columns:10
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Contact Mating Area Length:.4 in, 10.16 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Contact Layout:Inline
-
Termination Post & Tail Length:.125 in, 3.17 mm
-
Connector Width:.3 in, 7.62 mm
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):7 A
-
Header Type:Partially Shrouded
-
Primary Product Color:Natural
-
Mating Alignment:With
-
Contact Type:Pin
-
Packaging Type:Package
-
Mating Alignment Type:Polarization
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
500
$0.6141
1,000
$0.4606
1,500
$0.4299
2,000 +
$0.4213
Click for Quote
Log in
to unlock special pricing