- Home ›
- All Products›
- 6-435640-0
6-435640-0
TE Connectivity / AMP Brand
DIP SW 5 POS
Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW 5 POS
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Rocker (Top Actuated)
- Not Sealed
Search Keywords: 64356400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-435640-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Actuator Style:Rocker (Top Actuated)
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-55 – 105 °C
-
Comment:All switches are bottom sealed.
-
Auto-Insertable:No
-
Mounting Angle:Vertical
-
Number of Positions:5
-
Number of Switches:5
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:21
-
Packaging Method:Tube
-
Contact Mating Area Plating Thickness:30 µin
-
Solder Tail Contact Plating:Gold over Nickel
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Height:.34 in, 8.64 mm
-
Length:.58 in, 14.73 mm
-
Termination Post Length:.14 in, 3.56 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1008
Order Increment:
21
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,008
$3.59
2,016
$1.90
3,024
$1.34
4,032 +
$1.31
Click for Quote
Log in
to unlock special pricing