- Home ›
- All Products›
- 643495-4
643495-4
TE Connectivity / AMP Brand
05P MTA156 HDR ASSY W/O#3
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
05P MTA156 HDR ASSY W/O#3
Search Keywords: 6434954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:643495-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Square Termination Post & Tail Dimension:.045 in, 1.14 mm
-
PCB Mount Orientation:Vertical
-
Connector Width:.3 in, 7.62 mm
-
Number of Loaded Positions:4
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Shape & Form:Square
-
Operating Voltage:600 VAC
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Number of Columns:5
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power
-
Connector System:Wire-to-Board
-
Connector Length:.78 in, 19.81 mm
-
Number of Rows:1
-
Contact Layout:Inline
-
Mating Retention:With
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Agency/Standard:CSA , UL
-
Contact Current Rating (Max):7 A
-
Sealable:No
-
Number of Positions:5
-
Housing Material:Polyester - GF
-
Centerline (Pitch):.156 in, 3.96 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Underplating Material:Nickel
-
Panel Mount Feature:Without
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Blocked Positions:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:Without
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Mating Area Length:.4 in, 10.16 mm
-
Contact Mating Area Plating Material:Tin
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
Position Locations Omitted:3
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:2000
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Mating Retention Type:Friction Lock
-
Connector Height:.525 in, 13.33 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Contact Type:Pin
-
Mating Alignment:With
-
Packaging Type:Package
-
Mating Alignment Type:Polarization
-
Approved Standards:CSA LR7189 , UL E28476
-
Header Type:Partially Shrouded
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.4391
2,000
$0.3293
3,000
$0.3073
4,000 +
$0.3012
Click for Quote
Log in
to unlock special pricing