- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 640751-1
640751-1
TE Connectivity / AMP Brand
HEAVY DUTY BURNER CLIP ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
HEAVY DUTY BURNER CLIP ST
Product Highlights:
- Accessory
- Accessory Type = Clip
- Stainless Steel Material
- Round Mounting Hole Shape
- Without FASTON Grounding Tab
Search Keywords: 6407511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640751-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Thickness:.0201 in, .51 mm
-
Heavy Duty:Yes
-
Insulated:No
-
Sealable:No
-
Packaging Quantity:1
-
Operating Temperature Range:-40 – 200 °C, -40 – 356 °F
-
Packaging Method:Loose Piece
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183,830
Ships today, if you order in
Minimum Order Quantity:
60
Price (USD)
Qty
Unit Price
60
$1.1100
300
$1.0800
600
$1.0700
1,200
$1.0500
36,000
$0.9588
50,000
$0.9180
100,000 +
$0.8772
Click for Quote
Log in
to unlock special pricing