- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 640706-1
640706-1
TE Connectivity / AMP Brand
SL 156 CONTACT LP
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SL 156 CONTACT LP
Product Highlights:
- SL-156 Contacts
- Wire Termination Type = Crimp
- Bright Tin Contact Mating Area Plating Material
- Wire Size = 0.9-0.2² [18-24] mm² [AWG]
- Used For SL-156 Housings
Search Keywords: 6407061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640706-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Bright Tin-Lead Over Nickel
-
Maximum Current Rating:6.5 A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent