- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 640643-9
640643-9
TE Connectivity / AMP Brand
09P MTA156 COVER F/T
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
09P MTA156 COVER F/T
Product Highlights:
- Accessory
- Accessory Type = Dust Cover
- Without Panel Attachment
- Cover Style = Feed Thru
- 9 Positions
Search Keywords: 6406439
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640643-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Cover
-
Dimension:35.66 x 12.07 x 3.3 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.2482
3,000
$0.2167
5,000
$0.2098
8,000
$0.2093
10,000
$0.2010
25,000
$0.2005
50,000
$0.2000
100,000 +
$0.1995
Click for Quote
Log in
to unlock special pricing