- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 640636-1
640636-1
TE Connectivity / AMP Brand
MTA100 V-SLOT TERM LP #22
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Description
+
MTA100 V-SLOT TERM LP #22
Product Highlights:
- Replacement Contacts
- Wire Termination Type = IDC Standard
- Tin Contact Mating Area Plating Material
- Wire Size = 0.3-0.4² [22] mm² [AWG]
- Used For MTA-100 Connectors
Search Keywords: 6406361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640636-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9,800
Can Ship immediately
Minimum Order Quantity:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0505
6,000
$0.0494
11,000
$0.0483
12,000
$0.0472
25,000 +
$0.0387
Click for Quote
Log in
to unlock special pricing