- Home ›
- All Products›
- 640253-4
640253-4
TE Connectivity / AMP Brand
RING TONGUE .190 16-12 AWG NPST
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE .190 16-12 AWG NPST
Search Keywords: 6402534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:640253-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000 -
Shape Description:Circular/Oval
-
Sealable:No
-
Stud Size:#10
-
Wire Insulation Support:With
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Straight
-
Packaging Quantity:8000
-
Contact Base Material:Steel
-
Terminal Plating Material:Nickel
-
Compatible With Discrete Wire Type:Stranded
-
Contact Underplating Material:None
-
Barrel Type:Open
-
Tongue Thickness:.018 in, .46 mm
-
Barrel Inside Diameter:.08 in, .23 in, 2.03 mm, 5.84 mm
-
Stud Diameter:.197 in, 5 mm
-
Wire Size:16 – 12 AWG, 2582 – 6529 CMA, 1.25 – 3 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Length:.78 in, 19.81 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
21 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0816
8,000
$0.0813
16,000
$0.0793
32,000
$0.0677
56,000
$0.0611
104,000
$0.0524
152,000
$0.0522
256,000 +
$0.0517
Click for Quote
Log in
to unlock special pricing