- Home ›
- All Products›
- 63964-1
63964-1
TE Connectivity / AMP Brand
REC STATOR 2800/7400 PTPBR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
REC STATOR 2800/7400 PTPBR
Search Keywords: 639641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63964-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Contact Base Material:Brass
-
Wire Insulation Support:With
-
Connection Capacity:Single
-
Insertion Force:Normal
-
Terminal Orientation:Straight
-
Barrel Type:Open
-
Packaging Quantity:2000
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Terminal Plating Material:Tin
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Wire Size:22 – 15 AWG, 2800 – 7400 CMA, .32 – 1.65 mm²
-
Compatible With Discrete Wire Type:Magnet Wire
-
Product Length:.86 in, 21.84 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
9,000
$0.6391
18,000
$0.3373
27,000
$0.2320
36,000 +
$0.2273
Click for Quote
Log in
to unlock special pricing