- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63933-1
63933-1
TE Connectivity / AMP Brand
PL .250 TERMINAL REC 22-18 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL .250 TERMINAL REC 22-18 AWG BR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark III
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 639331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63933-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84,000
Ships today, if you order in
Minimum Order Quantity:
5000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0532
7,500
$0.0521
12,000
$0.0517
36,000
$0.0457
60,000
$0.0407
108,000
$0.0361
156,000
$0.0360
252,000 +
$0.0322
Click for Quote
Log in
to unlock special pricing