- Home ›
- All Products›
- 63910-1
63910-1
TE Connectivity / AMP Brand
MAG-MATE TAB TERM RH TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE TAB TERM RH TPBR
Search Keywords: 639101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63910-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
13000 -
Terminal Orientation:Left hand
-
Identification Number:4
-
Packaging Quantity:13000
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Mating Tab Thickness:.025 in, .64 mm
-
Stock Thickness (Magnet Wire Side):.01 in, .25 mm
-
Magnet Wire Size:33 – 31 AWG, .18 – .27 mm
-
Terminal Height:.3 in, 7.68 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Mating Tab Width:.071 in, 1.8 mm
-
Packaging Method:Reel , Reel/Carton
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Product Length:.659 in, 16.76 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
26,000
$0.1965
52,000
$0.1037
78,000
$0.0713
104,000 +
$0.0699
Click for Quote
Log in
to unlock special pricing