- Home ›
- All Products›
- 6-390376-1
6-390376-1
TE Connectivity / AMP Brand
SKT,SODIMM,144P,SDRAM3.3V,STD,T&R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SKT,SODIMM,144P,SDRAM3.3V,STD,T&R
Search Keywords: 63903761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-390376-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
200 -
PCB Mount Retention Type:Solder Tail
-
PCB Mounting Style:Surface Mount
-
Circuit Application:Signal
-
Connector System:Cable-to-Board
-
Latch Material:Stainless Steel
-
PCB Contact Termination Area Plating Material:Tin
-
Module Key Type:DRAM
-
Latch Plating Material:Tin
-
Number of Positions:144
-
DRAM Voltage:3.3 V
-
Number of Bays:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:High Temperature Plastic
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Number of Rows:2
-
Number of Keys:1
-
Insertion Style:Cam-In
-
Packaging Quantity:270
-
Ejector Location:None
-
Contact Base Material:Phosphor Bronze
-
Connector Profile:Low
-
DRAM Type:Small Outline (SO)
-
Module Orientation:Right Angle
-
Housing Color:Natural
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Box , Tray
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Row-to-Row Spacing:.21 in, 5.4 mm
-
Stack Height:.205 in, 5.2 mm
-
Centerline (Pitch):.031 in, .8 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Alignment Type:Offset Left
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
400
$20.32
800
$10.73
1,200
$7.38
1,600 +
$7.23
Click for Quote
Log in
to unlock special pricing