- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63833-1
63833-1
TE Connectivity / AMP Brand
FF 187 REC 18-14AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 187 REC 18-14AWG BR
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Wire Range = 0.80-2.00² [18-14] mm [AWG], (2) 0.80-0.90² [(2) 18] mm [AWG]
- Insulation Diameter = (2) 2.79 [.110] Max. mm [in], 3.30-4.83 [.130-.190] mm [in]
- Receptacle Style = Straight
Search Keywords: 638331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63833-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
7,500
$0.1197
15,000
$0.0737
22,500
$0.0583
30,000 +
$0.0572
Click for Quote
Log in
to unlock special pricing