- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 638187-4
638187-4
TE Connectivity / AMP Brand
RE-REELED RECP CONT. 22AWG TIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RE-REELED RECP CONT. 22AWG TIN
Product Highlights:
- Contact
- Contact Type = Receptacle
- Mount = Wire Crimp
- Wire Range = 0.30-0.40² [22] mm [AWG]
- Pre-Tin (Bright) Contact Mating Area Plating Material
Search Keywords: 6381874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:638187-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Wire Size:22 AWG, .3 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
6,000
$0.4855
12,000
$0.2570
18,000
$0.1809
24,000 +
$0.1772
Click for Quote
Log in
to unlock special pricing